
MAX6129BEUK30+T | |
|---|---|
DigiKey Part Number | MAX6129BEUK30+TTR-ND - Tape & Reel (TR) MAX6129BEUK30+TCT-ND - Cut Tape (CT) MAX6129BEUK30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6129BEUK30+T |
Description | IC VREF SERIES 1% SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±1% 4 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6129BEUK30+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 4 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | 161µVrms | |
Voltage - Input | 3.2V ~ 12.6V | |
Current - Supply | 6.75µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,86500 € | 18,65 € |
| 25 | 1,70720 € | 42,68 € |
| 100 | 1,53370 € | 153,37 € |
| 250 | 1,45100 € | 362,75 € |
| 500 | 1,40120 € | 700,60 € |
| 1.000 | 1,36018 € | 1.360,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,31690 € | 3.292,25 € |
| 5.000 | 1,29081 € | 6.454,05 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |






