
AD5273EVAL | |
|---|---|
DigiKey Part Number | AD5273EVAL-ND |
Manufacturer | |
Manufacturer Product Number | AD5273EVAL |
Description | EVAL BOARD FOR AD5273 |
Customer Reference | |
Detailed Description | AD5273 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Embedded | - | |
Utilized IC / Part | AD5273 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


