


AD5273BRJZ100-R7 | |
|---|---|
DigiKey Part Number | 505-AD5273BRJZ100-R7TR-ND - Tape & Reel (TR) 505-AD5273BRJZ100-R7CT-ND - Cut Tape (CT) 505-AD5273BRJZ100-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5273BRJZ100-R7 |
Description | IC DIG POT 100K SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5273BRJZ100-R7 Models |
Category | Memory Type OTP |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 300ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package SOT-23-8 |
Number of Circuits 1 | Package / Case SOT-23-8 |
Number of Taps 64 | Operating Temperature -40°C ~ 105°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 60 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80900 € | 18,09 € |
| 25 | 1,65560 € | 41,39 € |
| 100 | 1,48610 € | 148,61 € |
| 250 | 1,40536 € | 351,34 € |
| 500 | 1,37628 € | 688,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,26710 € | 3.801,30 € |
| 6.000 | 1,24288 € | 7.457,28 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |


