


AD5242BRUZ1M-REEL7 | |
|---|---|
DigiKey Part Number | AD5242BRUZ1M-REEL7TR-ND - Tape & Reel (TR) AD5242BRUZ1M-REEL7CT-ND - Cut Tape (CT) AD5242BRUZ1M-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5242BRUZ1M-REEL7 |
Description | IC DGTL POT 1MOHM 256TAP 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 1M Ohm 2 Circuit 256 Taps I2C Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5242BRUZ1M-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 1M | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | |
Features | Selectable Address | |
Tolerance | -30%, +50% | |
Temperature Coefficient (Typ) | 30ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,22400 € | 32,24 € |
| 25 | 2,78360 € | 69,59 € |
| 100 | 2,28560 € | 228,56 € |
| 250 | 2,04108 € | 510,27 € |
| 500 | 1,89064 € | 945,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,83536 € | 1.835,36 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |




