


AD5241BRZ1M | |
|---|---|
DigiKey Part Number | 505-AD5241BRZ1M-ND |
Manufacturer | |
Manufacturer Product Number | AD5241BRZ1M |
Description | IC DGTL POT 1MOHM 256TAP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 1M Ohm 1 Circuit 256 Taps I2C Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5241BRZ1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 1M | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | |
Features | Selectable Address | |
Tolerance | -30%, +50% | |
Temperature Coefficient (Typ) | 30ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 2,53400 € | 25,34 € |
| 56 | 1,92107 € | 107,58 € |
| 112 | 1,74116 € | 195,01 € |
| 280 | 1,54739 € | 433,27 € |
| 504 | 1,44492 € | 728,24 € |
| 1.008 | 1,34232 € | 1.353,06 € |
| 2.520 | 1,33873 € | 3.373,60 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |










