
AD3542RBCPZ16 | |
|---|---|
DigiKey Part Number | 505-AD3542RBCPZ16-ND |
Manufacturer | |
Manufacturer Product Number | AD3542RBCPZ16 |
Description | IC DAC 16BIT V-OUT 28LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 28-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD3542RBCPZ16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 100ns | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
INL/DNL (LSB) | ±4 (Max), ±2 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 28-VFQFN, CSP | |
Supplier Device Package | 28-LFCSP (4x4) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,02000 € | 50,02 € |
| 14 | 38,12143 € | 533,70 € |
| Unit Price without VAT: | 50,02000 € |
|---|---|
| Unit Price with VAT: | 59,52380 € |











