Clock Buffer/Driver IC 1:1 25 kHz 24-DIP (0.500", 12.70mm), 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Buffer/Driver IC 1:1 25 kHz 24-DIP (0.500", 12.70mm), 4 Leads
Electric Vehicle Warning Sound System

AD246JN

DigiKey Part Number
AD246JN-ND
Manufacturer
Manufacturer Product Number
AD246JN
Description
IC CLK BUFFER 1:1 25KHZ 24DIP
Customer Reference
Detailed Description
Clock Buffer/Driver IC 1:1 25 kHz 24-DIP (0.500", 12.70mm), 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
AD246JN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Clock
Manufacturer
Analog Devices Inc.
Frequency - Max
25 kHz
Packaging
Tube
Voltage - Supply
14.25V ~ 15.75V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Buffer/Driver
Mounting Type
Through Hole
Number of Circuits
1
Package / Case
24-DIP (0.500", 12.70mm), 4 Leads
Ratio - Input:Output
1:1
Supplier Device Package
24-DIP
Differential - Input:Output
No/No
Base Product Number
Input
Clock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.