
AD-PS3803-RD | |
|---|---|
DigiKey Part Number | 505-AD-PS3803-RD-ND |
Manufacturer | |
Manufacturer Product Number | AD-PS3803-RD |
Description | EVAL BOARD FOR LT4275 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT4275, LT4321, LT8306 - Power over Ethernet (PoE) Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | LT4275, LT4321, LT8306 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,81000 € | 201,81 € |
| Unit Price without VAT: | 201,81000 € |
|---|---|
| Unit Price with VAT: | 240,15390 € |







