
ADP1071-1ARWZ | |
|---|---|
DigiKey Part Number | ADP1071-1ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1071-1ARWZ |
Description | ISOLATED FLYBACK CONTROLLER W/LI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP1071-1ARWZ Models |
Category | Voltage - Supply 4.7V ~ 12.5V |
Manufacturer Analog Devices Inc. | Current - Supply 16.6 mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Applications Flyback, Forward Converters | Supplier Device Package 16-SOIC |
Voltage - Input 0.4V ~ 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| 10 | 7,30700 € | 73,07 € |
| 47 | 6,51574 € | 306,24 € |
| 141 | 6,12943 € | 864,25 € |
| 282 | 5,94057 € | 1.675,24 € |
| 517 | 5,80290 € | 3.000,10 € |
| 1.034 | 5,67172 € | 5.864,56 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 11,12650 € |

