
AD-PQMON-SL | |
|---|---|
DigiKey Part Number | 505-AD-PQMON-SL-ND |
Manufacturer | |
Manufacturer Product Number | AD-PQMON-SL |
Description | POWER QUALITY MONITOR |
Customer Reference | |
Detailed Description | - Current, Power Monitor Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Current, Power Monitor | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |



