
ADIN1110CCPZ | |
|---|---|
DigiKey Part Number | 505-ADIN1110CCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIN1110CCPZ |
Description | IC TXRX FULL/HALF 1/1 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 40-LFCSP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADIN1110CCPZ Models |
Category | Duplex Full, Half |
Manufacturer Analog Devices Inc. | Data Rate 10Mbps |
Packaging Tray | Voltage - Supply 1V ~ 1.2V, 1.71V ~ 3.46V, 3.13V ~ 3.46V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol Ethernet | Package / Case 40-WFQFN Exposed Pad, CSP |
Number of Drivers/Receivers 1/1 | Supplier Device Package 40-LFCSP (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 € | 10,43 € |
| 10 | 8,18600 € | 81,86 € |
| 25 | 7,62520 € | 190,63 € |
| 107 | 6,98402 € | 747,29 € |
| 321 | 6,64648 € | 2.133,52 € |
| 535 | 6,52166 € | 3.489,09 € |
| 1.070 | 6,37857 € | 6.825,07 € |
| Unit Price without VAT: | 10,43000 € |
|---|---|
| Unit Price with VAT: | 12,41170 € |





