112582-HMC382LP3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: 320,57000 €
Datasheet
HMC382LP3 - Amplifier 1.7GHz ~ 2.2GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112582-HMC382LP3

DigiKey Part Number
1127-2090-ND
Manufacturer
Manufacturer Product Number
112582-HMC382LP3
Description
EVAL BOARD HMC382LP3E
Customer Reference
Detailed Description
HMC382LP3 - Amplifier 1.7GHz ~ 2.2GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Amplifier
Frequency
1.7GHz ~ 2.2GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC382LP3
Note
-
RF Type
-
RF Frequency
1.7GHz ~ 2.2GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes