
109258-HMC374 | |
|---|---|
DigiKey Part Number | 1127-1132-ND |
Manufacturer | |
Manufacturer Product Number | 109258-HMC374 |
Description | BOARD EVAL LNA HMC374 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC374 - Amplifier 300MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 300MHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC374 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,26000 € | 300,26 € |
| Unit Price without VAT: | 300,26000 € |
|---|---|
| Unit Price with VAT: | 357,30940 € |


