106821-HMC372LP3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: 361,99000 €
Datasheet
HMC372LP3 - Amplifier 700MHz ~ 1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106821-HMC372LP3

DigiKey Part Number
1127-2001-ND
Manufacturer
Manufacturer Product Number
106821-HMC372LP3
Description
EVAL BOARD HMC372LP3
Customer Reference
Detailed Description
HMC372LP3 - Amplifier 700MHz ~ 1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Amplifier
Frequency
700MHz ~ 1GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC372LP3
Note
-
RF Type
-
RF Frequency
700MHz ~ 1GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable