HMC376LP3 - Amplifier 700MHz ~ 1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112585-HMC376LP3

DigiKey Part Number
505-112585-HMC376LP3-ND
Manufacturer
Manufacturer Product Number
112585-HMC376LP3
Description
EVAL BOARD HMC376LP3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC376LP3 - Amplifier 700MHz ~ 1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
700MHz ~ 1GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC376LP3
Note
-
RF Type
-
RF Frequency
700MHz ~ 1GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1366,55000 €366,55 €
Manufacturers Standard Package
Unit Price without VAT:366,55000 €
Unit Price with VAT:436,19450 €