


QBL4208-61-04-013 | |
|---|---|
DigiKey Part Number | 175-QBL4208-61-04-013-ND |
Manufacturer | |
Manufacturer Product Number | QBL4208-61-04-013 |
Description | STANDARD MOTOR 4000 RPM 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 4000 RPM 52.4W 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | QBL4208-61-04-013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 17.7 / 125 | |
Power - Rated | 52.4W | |
Encoder Type | - | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.866" (22.00mm) | |
Mounting Hole Spacing | 1.417" (36.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 53.82 / 380 | |
Operating Temperature | -20°C ~ 40°C | |
Approval Agency | - | |
Weight | 0.984 lb (450 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,82000 € | 105,82 € |
| 5 | 97,24800 € | 486,24 € |
| 10 | 93,77300 € | 937,73 € |
| 25 | 89,37080 € | 2.234,27 € |
| 50 | 87,67620 € | 4.383,81 € |
| Unit Price without VAT: | 105,82000 € |
|---|---|
| Unit Price with VAT: | 125,92580 € |










