MOT-BL-42S1-24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-BL-42S1-24V

DigiKey Part Number
2685-MOT-BL-42S1-24V-ND
Manufacturer
Manufacturer Product Number
MOT-BL-42S1-24V
Description
42mm BLDC Motor
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor 4000 RPM 30W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
-
Packaging
Bag
Part Status
Active
Type
DC Motor
Function
-
Motor Type
Brushless (BLDC)
Voltage - Rated
24VDC
RPM
4000 RPM
Torque - Rated (oz-in / mNm)
8.85 / 62.47
Power - Rated
30W
Size / Dimension
Square - 1.661" x 1.661" (42.20mm x 42.20mm)
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.866" (22.00mm)
Mounting Hole Spacing
1.417" (36.00mm)
Termination Style
Wire Leads
Torque - Max Momentary (oz-in / mNm)
25 / 176.52
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
149,16000 €49,16 €
10042,25220 €4.225,22 €
Unit Price without VAT:49,16000 €
Unit Price with VAT:58,50040 €