
MAXQ3181-RAN+ | |
|---|---|
DigiKey Part Number | MAXQ3181-RAN+-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ3181-RAN+ |
Description | IC AFE 8 CHAN 28TSSOP |
Customer Reference | |
Detailed Description | Meter IC 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAXQ3181-RAN+ Models |
Category | Mounting Type Surface Mount |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Packaging Tube | Supplier Device Package 28-TSSOP |
Part Status Obsolete | Base Product Number |

