3 Phase Meter IC 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXQ3180-RAN+T

DigiKey Part Number
MAXQ3180-RAN+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAXQ3180-RAN+T
Description
IC AFE POLYPHASE MULTI 28TSSOP
Customer Reference
Detailed Description
3 Phase Meter IC 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAXQ3180-RAN+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Input Impedance
-
Measurement Error
0.1%
Voltage - I/O High
-
Voltage - I/O Low
-
Current - Supply
8.5mA
Voltage - Supply
2.7 V ~ 3.6 V
Meter Type
3 Phase
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types