
MAXM17536ALY# | |
|---|---|
DigiKey Part Number | 505-MAXM17536ALY#-ND |
Manufacturer | |
Manufacturer Product Number | MAXM17536ALY# |
Description | DC DC CONVERTER 0.9-12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 12V 4A 4.5V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17536ALY# Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 29-PowerBLGA Module | |
Size / Dimension | 0.35" L x 0.59" W x 0.17" H (9.0mm x 15.0mm x 4.4mm) | |
Supplier Device Package | 29-SIP LGA (9x15) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,69000 € | 29,69 € |
| 10 | 24,09300 € | 240,93 € |
| 25 | 22,69720 € | 567,43 € |
| 132 | 20,92182 € | 2.761,68 € |
| 264 | 20,39462 € | 5.384,18 € |
| Unit Price without VAT: | 29,69000 € |
|---|---|
| Unit Price with VAT: | 35,33110 € |



