
MAXM17536ALY#T | |
|---|---|
DigiKey Part Number | 505-MAXM17536ALY#TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAXM17536ALY#T |
Description | DC DC CONVERTER 0.9-12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 12V 4A 4.5V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17536ALY#T Models |
Category | Current - Output (Max) 4A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 29-PowerBLGA Module |
Number of Outputs 1 | Size / Dimension 0.35" L x 0.59" W x 0.17" H (9.0mm x 15.0mm x 4.4mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 29-SIP LGA (9x15) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 25,62721 € | 38.440,82 € |
| Unit Price without VAT: | 25,62721 € |
|---|---|
| Unit Price with VAT: | 30,49638 € |


