
MAX9923TEUB+ | |
|---|---|
DigiKey Part Number | MAX9923TEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9923TEUB+ |
Description | IC CURR SENSE 1 CIRCUIT 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9923TEUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 50 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.2 µV | |
Current - Supply | 780µA | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,10000 € | 31,00 € |
| 50 | 2,70820 € | 135,41 € |
| 100 | 2,58690 € | 258,69 € |
| 250 | 2,45888 € | 614,72 € |
| 500 | 2,38174 € | 1.190,87 € |
| 1.000 | 2,31824 € | 2.318,24 € |
| 2.500 | 2,25120 € | 5.628,00 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

