
MAX9918ASA+T | |
---|---|
DigiKey Part Number | MAX9918ASA+TTR-ND - Tape & Reel (TR) MAX9918ASA+TCT-ND - Cut Tape (CT) MAX9918ASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9918ASA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9918ASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 75 kHz | |
Current - Input Bias | 175 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,99000 € | 2,99 € |
10 | 2,25000 € | 22,50 € |
25 | 2,06480 € | 51,62 € |
100 | 1,86140 € | 186,14 € |
250 | 1,76432 € | 441,08 € |
500 | 1,70578 € | 852,89 € |
1.000 | 1,65761 € | 1.657,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,60675 € | 4.016,87 € |
5.000 | 1,57610 € | 7.880,50 € |
Unit Price without VAT: | 2,99000 € |
---|---|
Unit Price with VAT: | 3,55810 € |