
MAX9911EWT+T | |
|---|---|
DigiKey Part Number | 175-MAX9911EWT+TTR-ND - Tape & Reel (TR) 175-MAX9911EWT+TCT-ND - Cut Tape (CT) 175-MAX9911EWT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9911EWT+T |
Description | IC OPAMP GP 1 CIRCUIT 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.24x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9911EWT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 4µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.24x0.84) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,94640 € | 23,66 € |
| 100 | 0,84150 € | 84,15 € |
| 250 | 0,79160 € | 197,90 € |
| 500 | 0,76152 € | 380,76 € |
| 1.000 | 0,73677 € | 736,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71063 € | 1.776,58 € |
| 5.000 | 0,69488 € | 3.474,40 € |
| 7.500 | 0,68699 € | 5.152,43 € |
| 12.500 | 0,67825 € | 8.478,12 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |











