



MAX96724GTN/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX96724GTN/VY+TTR-ND - Tape & Reel (TR) 175-MAX96724GTN/VY+TCT-ND - Cut Tape (CT) 175-MAX96724GTN/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX96724GTN/VY+T |
Description | GMSL2/1 TUNNELING QUAD DESERIALI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6Gbps Deserializer 4 Input 2 Output 56-SWTQFN-EP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96724GTN/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 6Gbps | |
Input Type | GMSL | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 4 | |
Number of Outputs | 2 | |
Voltage - Supply | 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-SWTQFN-EP (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 17,74096 € | 44.352,40 € |
| Unit Price without VAT: | 17,74096 € |
|---|---|
| Unit Price with VAT: | 21,11174 € |






