MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9647AUK+T

DigiKey Part Number
175-MAX9647AUK+TTR-ND - Tape & Reel (TR)
175-MAX9647AUK+TCT-ND - Cut Tape (CT)
175-MAX9647AUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9647AUK+T
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9647AUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
35mA
Current - Quiescent (Max)
120µA
CMRR, PSRR (Typ)
90dB PSRR
Propagation Delay (Max)
110ns
Hysteresis
2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Factory Stock: 500.000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,87800 €8,78 €
250,79600 €19,90 €
1000,70580 €70,58 €
2500,66284 €165,71 €
5000,63690 €318,45 €
1.0000,61554 €615,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,59301 €1.482,53 €
5.0000,57943 €2.897,15 €
7.5000,57262 €4.294,65 €
12.5000,56509 €7.063,62 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €