
MAX6730AUTSD3+T | |
|---|---|
DigiKey Part Number | 175-MAX6730AUTSD3+TTR-ND - Tape & Reel (TR) 175-MAX6730AUTSD3+TCT-ND - Cut Tape (CT) 175-MAX6730AUTSD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6730AUTSD3+T |
Description | IC SUPERVISOR MPU W/WD SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6730AUTSD3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,97900 € | 29,79 € |
| 25 | 2,74360 € | 68,59 € |
| 100 | 2,48370 € | 248,37 € |
| 250 | 2,36004 € | 590,01 € |
| 500 | 2,28548 € | 1.142,74 € |
| 1.000 | 2,22408 € | 2.224,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,15929 € | 5.398,22 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |







