MAX932ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: 6,17000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 400
Unit Price: 5,63000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 2.258
Unit Price: 5,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 220
Unit Price: 7,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,00136 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.043
Unit Price: 7,94000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 118
Unit Price: 5,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,93253 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX932ESA

DigiKey Part Number
MAX932ESA-ND
Manufacturer
Manufacturer Product Number
MAX932ESA
Description
IC COMPARATOR 2 W/VOLT REF 8SOIC
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX932ESA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
with Voltage Reference
Number of Elements
2
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
0.015mA @ 5V
Current - Quiescent (Max)
6µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
12µs
Hysteresis
50mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable