
MAX9321AEKA-T | |
|---|---|
DigiKey Part Number | 2156-MAX9321AEKA-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX9321AEKA-T |
Description | DIFFERENTIAL RECEIVER/DRIVER |
Customer Reference | |
Detailed Description | Clock Clock/Data Driver IC 1:1 3 GHz SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9321AEKA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clock/Data Driver | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Input | HSTL, LVECL, LVPECL | |
Output | LVECL, LVPECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | ±2.25V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 |

