
MAX889RESA+T | |
|---|---|
DigiKey Part Number | MAX889RESA+TR-ND - Tape & Reel (TR) MAX889RESA+CT-ND - Cut Tape (CT) MAX889RESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX889RESA+T |
Description | IC REG CHRG PUMP ADJ 200MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -2.5V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX889RESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,17000 € | 41,70 € |
| 25 | 3,85480 € | 96,37 € |
| 100 | 3,50880 € | 350,88 € |
| 250 | 3,34368 € | 835,92 € |
| 500 | 3,24418 € | 1.622,09 € |
| 1.000 | 3,16230 € | 3.162,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,85021 € | 7.125,53 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |


