

MAX8888EZK18+T | |
---|---|
DigiKey Part Number | 175-MAX8888EZK18+TTR-ND - Tape & Reel (TR) 175-MAX8888EZK18+TCT-ND - Cut Tape (CT) 175-MAX8888EZK18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8888EZK18+T |
Description | IC REG LIN 1.8V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8888EZK18+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 65 µA | |
PSRR | 40dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,26000 € | 2,26 € |
10 | 1,68100 € | 16,81 € |
25 | 1,53760 € | 38,44 € |
100 | 1,37920 € | 137,92 € |
250 | 1,30364 € | 325,91 € |
500 | 1,25812 € | 629,06 € |
1.000 | 1,22066 € | 1.220,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,18110 € | 2.952,75 € |
5.000 | 1,15727 € | 5.786,35 € |
Unit Price without VAT: | 2,26000 € |
---|---|
Unit Price with VAT: | 2,68940 € |