


MAX8841ELT18+T | |
|---|---|
DigiKey Part Number | 175-MAX8841ELT18+TTR-ND - Tape & Reel (TR) 175-MAX8841ELT18+TCT-ND - Cut Tape (CT) 175-MAX8841ELT18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8841ELT18+T |
Description | IC REG LINEAR 1.8V 150MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8841ELT18+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 72dB ~ 46dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,10920 € | 27,73 € |
| 100 | 0,98950 € | 98,95 € |
| 250 | 0,93236 € | 233,09 € |
| 500 | 0,89786 € | 448,93 € |
| 1.000 | 0,86950 € | 869,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83954 € | 2.098,85 € |
| 5.000 | 0,82149 € | 4.107,45 € |
| 7.500 | 0,81245 € | 6.093,38 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |



