



NCP03XH103E05RL | |
|---|---|
DigiKey Part Number | 490-18161-2-ND - Tape & Reel (TR) 490-18161-1-ND - Cut Tape (CT) 490-18161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP03XH103E05RL |
Description | THERMISTOR NTC 10KOHM 3380K 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP03XH103E05RL Models |
Category | B25/50 3380K |
Manufacturer Murata Electronics | B25/85 3434K |
Series | B25/100 3455K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Package / Case 0201 (0603 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07080 € | 1,77 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,06320 € | 6,32 € |
| 500 | 0,05576 € | 27,88 € |
| 1.000 | 0,05300 € | 53,00 € |
| 5.000 | 0,04745 € | 237,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04342 € | 651,30 € |
| 30.000 | 0,04167 € | 1.250,10 € |
| 45.000 | 0,04071 € | 1.831,95 € |
| 75.000 | 0,03957 € | 2.967,75 € |
| 105.000 | 0,03886 € | 4.080,30 € |
| 150.000 | 0,03814 € | 5.721,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


