
MAX860IUA+T | |
|---|---|
DigiKey Part Number | MAX860IUA+TR-ND - Tape & Reel (TR) MAX860IUA+CT-ND - Cut Tape (CT) MAX860IUA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX860IUA+T |
Description | IC REG CHARG PUMP INV 50MA 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX860IUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V, 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6kHz, 50kHz, 130kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,87400 € | 28,74 € |
| 25 | 2,64480 € | 66,12 € |
| 100 | 2,39340 € | 239,34 € |
| 250 | 2,27348 € | 568,37 € |
| 500 | 2,20114 € | 1.100,57 € |
| 1.000 | 2,14162 € | 2.141,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,07881 € | 5.197,02 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |


