
MAX821UUS+T | |
|---|---|
DigiKey Part Number | MAX821UUS+TTR-ND - Tape & Reel (TR) MAX821UUS+TCT-ND - Cut Tape (CT) MAX821UUS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX821UUS+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX821UUS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.78V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,55600 € | 25,56 € |
| 25 | 2,34880 € | 58,72 € |
| 100 | 2,12150 € | 212,15 € |
| 250 | 2,01300 € | 503,25 € |
| 500 | 1,94764 € | 973,82 € |
| 1.000 | 1,89383 € | 1.893,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,83704 € | 4.592,60 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |








