


LTC2965HDD#PBF | |
|---|---|
DigiKey Part Number | LTC2965HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2965HDD#PBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2965HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 10 | 5,72400 € | 57,24 € |
| 25 | 5,31240 € | 132,81 € |
| 121 | 4,81008 € | 582,02 € |
| 363 | 4,57066 € | 1.659,15 € |
| 605 | 4,48212 € | 2.711,68 € |
| 1.089 | 4,39481 € | 4.785,95 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |

