
MAX77734GENP+T | |
|---|---|
DigiKey Part Number | 175-MAX77734GENP+TTR-ND - Tape & Reel (TR) 175-MAX77734GENP+TCT-ND - Cut Tape (CT) 175-MAX77734GENP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77734GENP+T |
Description | IC BATT CHG LI-ION 1CELL 20WLP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-WLP (1.97x2.23) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77734GENP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Temperature | |
Charge Current - Max | 300mA | |
Battery Pack Voltage | 4.6V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, WLBGA | |
Supplier Device Package | 20-WLP (1.97x2.23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,17500 € | 31,75 € |
| 25 | 2,92520 € | 73,13 € |
| 100 | 2,65130 € | 265,13 € |
| 250 | 2,52064 € | 630,16 € |
| 500 | 2,44186 € | 1.220,93 € |
| 1.000 | 2,37703 € | 2.377,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,30862 € | 5.771,55 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |




