
MAX6897AAZT+T | |
|---|---|
DigiKey Part Number | MAX6897AAZT+TTR-ND - Tape & Reel (TR) MAX6897AAZT+TCT-ND - Cut Tape (CT) MAX6897AAZT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6897AAZT+T |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6897AAZT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34700 € | 13,47 € |
| 25 | 1,22760 € | 30,69 € |
| 100 | 1,09660 € | 109,66 € |
| 250 | 1,03424 € | 258,56 € |
| 500 | 0,99664 € | 498,32 € |
| 1.000 | 0,96569 € | 965,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93304 € | 2.332,60 € |
| 5.000 | 0,91335 € | 4.566,75 € |
| 7.500 | 0,90349 € | 6.776,18 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |











