MAX6630MUT#TGF6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 10.621
Unit Price: 2,00000 €
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6630MUT#TGF6

DigiKey Part Number
MAX6630MUT#TGF6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6630MUT#TGF6
Description
SENSOR DIGITAL -55C-125C SOT23-6
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6630MUT#TGF6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
3V ~ 5.5V
Resolution
12 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±0.8°C (-5°C, 6.5°C)
Test Condition
25°C (150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable