


TMP123AIDBVR | |
|---|---|
DigiKey Part Number | 296-32447-2-ND - Tape & Reel (TR) 296-32447-1-ND - Cut Tape (CT) 296-32447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP123AIDBVR |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP123AIDBVR Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SOT-23-6 |
Output Type SPI | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 5 | 1,83800 € | 9,19 € |
| 10 | 1,75400 € | 17,54 € |
| 25 | 1,65280 € | 41,32 € |
| 50 | 1,58360 € | 79,18 € |
| 100 | 1,52020 € | 152,02 € |
| 500 | 1,39290 € | 696,45 € |
| 1.000 | 1,34551 € | 1.345,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,27832 € | 3.834,96 € |
| 6.000 | 1,24043 € | 7.442,58 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |











