MAX660CSA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.707
Unit Price: 8,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 456
Unit Price: 1,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.887
Unit Price: 1,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.298
Unit Price: 10,11000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.525
Unit Price: 10,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.304
Unit Price: 1,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.479
Unit Price: 1,37000 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX660CSA-T

DigiKey Part Number
MAX660CSA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX660CSA-T
Description
IC REG CHRG PUMP INV 100MA 8SOIC
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 100mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX660CSA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
10kHz, 80kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes