MAX630CSA+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,02670 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 78
Unit Price: 11,88000 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 525mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX630CSA+

DigiKey Part Number
MAX630CSA+-ND
Manufacturer
Manufacturer Product Number
MAX630CSA+
Description
IC REG BOOST ADJ 525MA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 525mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX630CSA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.2V
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V (Switch)
Current - Output
Frequency - Switching
40kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6.200
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1007,02670 €702,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,02670 €
Unit Price with VAT:8,36177 €