
MAX6126B50+ | |
|---|---|
DigiKey Part Number | MAX6126B50+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6126B50+ |
Description | IC VREF SERIES 0.1% 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6126B50+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.85µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.2V ~ 12.6V | |
Current - Supply | 725µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,57000 € | 7,57 € |
| 10 | 5,87500 € | 58,75 € |
| 50 | 5,19840 € | 259,92 € |
| 100 | 4,98890 € | 498,89 € |
| 250 | 4,76764 € | 1.191,91 € |
| 500 | 4,63432 € | 2.317,16 € |
| 1.000 | 4,52458 € | 4.524,58 € |
| Unit Price without VAT: | 7,57000 € |
|---|---|
| Unit Price with VAT: | 9,00830 € |










