Direct

MAX607ESA+ | |
|---|---|
DigiKey Part Number | MAX607ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX607ESA+ |
Description | IC REG FLASH MEM 1OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Flash Memory PCMCIA Cards Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX607ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, Flash Memory PCMCIA Cards | |
Voltage - Input | 3V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 5V, 12V, 3V ~ 12.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,57000 € | 8,57 € |
| 10 | 6,68100 € | 66,81 € |
| 25 | 6,20920 € | 155,23 € |
| 100 | 5,69170 € | 569,17 € |
| 300 | 5,40283 € | 1.620,85 € |
| 500 | 5,29604 € | 2.648,02 € |
| 1.000 | 5,17364 € | 5.173,64 € |
| Unit Price without VAT: | 8,57000 € |
|---|---|
| Unit Price with VAT: | 10,19830 € |


