
MAX6070AAUT18+T | |
|---|---|
DigiKey Part Number | MAX6070AAUT18+TTR-ND - Tape & Reel (TR) MAX6070AAUT18+TCT-ND - Cut Tape (CT) MAX6070AAUT18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6070AAUT18+T |
Description | IC VREF SERIES 0.04% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.04% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6070AAUT18+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | 5µVrms | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 260µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,05500 € | 30,55 € |
| 25 | 2,81320 € | 70,33 € |
| 100 | 2,54830 € | 254,83 € |
| 250 | 2,42184 € | 605,46 € |
| 500 | 2,34566 € | 1.172,83 € |
| 1.000 | 2,28293 € | 2.282,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,21674 € | 5.541,85 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |






