Similar

AD8227BRZ-R7 | |
|---|---|
DigiKey Part Number | AD8227BRZ-R7TR-ND - Tape & Reel (TR) AD8227BRZ-R7CT-ND - Cut Tape (CT) AD8227BRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8227BRZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8227BRZ-R7 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 350µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 13 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 250 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4622-2BRZ-R7 | Analog Devices Inc. | 2.003 | 505-ADA4622-2BRZ-R7CT-ND | 9,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 3,79200 € | 37,92 € |
| 25 | 3,50080 € | 87,52 € |
| 100 | 3,18050 € | 318,05 € |
| 250 | 3,05404 € | 763,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,86017 € | 2.860,17 € |
| 2.000 | 2,79785 € | 5.595,70 € |
| 3.000 | 2,76665 € | 8.299,95 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |


