
MAX5048CEVKIT# | |
|---|---|
DigiKey Part Number | MAX5048CEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX5048CEVKIT# |
Description | EVAL BOARD FOR MAX5048C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX5048C - FET Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | FET Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | MAX5048C | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,32000 € | 29,32 € |
| Unit Price without VAT: | 29,32000 € |
|---|---|
| Unit Price with VAT: | 34,89080 € |



