
MAX5048BATT+T | |
|---|---|
DigiKey Part Number | MAX5048BATT+TTR-ND - Tape & Reel (TR) MAX5048BATT+TCT-ND - Cut Tape (CT) MAX5048BATT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5048BATT+T |
Description | IC GATE DRVR LOW-SIDE 6TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5048BATT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 12.6V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.3A, 7.6A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 82ns, 12.5ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 10 | 5,47000 € | 54,70 € |
| 25 | 5,07320 € | 126,83 € |
| 100 | 4,63630 € | 463,63 € |
| 250 | 4,42812 € | 1.107,03 € |
| 500 | 4,30264 € | 2.151,32 € |
| 1.000 | 4,19938 € | 4.199,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,09042 € | 10.226,05 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |


