


MAX5035DASA/V+T | |
|---|---|
DigiKey Part Number | 175-MAX5035DASA/V+TTR-ND - Tape & Reel (TR) 175-MAX5035DASA/V+TCT-ND - Cut Tape (CT) 175-MAX5035DASA/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5035DASA/V+T |
Description | IC REG BUCK ADJ 1A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5035DASA/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13.2V | |
Current - Output | ||
Frequency - Switching | 125kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 4,62500 € | 46,25 € |
| 25 | 4,28120 € | 107,03 € |
| 100 | 3,90270 € | 390,27 € |
| 250 | 3,72240 € | 930,60 € |
| 500 | 3,61368 € | 1.806,84 € |
| 1.000 | 3,52420 € | 3.524,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,18489 € | 7.962,23 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |





