
MAX4899AEETE+T | |
|---|---|
DigiKey Part Number | MAX4899AEETE+TTR-ND - Tape & Reel (TR) MAX4899AEETE+TCT-ND - Cut Tape (CT) MAX4899AEETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4899AEETE+T |
Description | IC MULTIPLEXER DUAL 4X1 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4899AEETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | SP4T | |
Number of Channels | 2 | |
On-State Resistance (Max) | 12Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 425MHz | |
Features | Fault Protection, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 5,15000 € | 51,50 € |
| 25 | 4,77320 € | 119,33 € |
| 100 | 4,35860 € | 435,86 € |
| 250 | 4,16084 € | 1.040,21 € |
| 500 | 4,04164 € | 2.020,82 € |
| 1.000 | 3,94355 € | 3.943,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,84003 € | 9.600,08 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |



